1812-VF-0,15M | TTL Network
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, LSOH, 0.15 m, black, 1812-VF-0,15M
Unit Price (€ / pc.)
9.8175 € *
Available: 10 pcs.
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Patch Cable, 1812-VF-0,15M, TTL Network
VariFlex is an ultra-compact 6A U/FTP patch cable. With compact connectors and a virtually unbreakable locking device, it can be easily patched even in tight spaces. Signal drops are eliminated, as it has passed the 6kV surge test according to DIN EN IEC 60664-1.
Features
- Indestructible locking tab: Maximum durability when patching.
- Compact & flexible: Ultra-compact connector for confined spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.15 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | U/FTP | |
| AWG cross-section | AWG 28-7 | |
| Material | LSOH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |