1000-KB-20-S-10M | TTL Network

Velcro tape, (L x W) 10 m x 20 mm, black, 1000-KB-20-S-10M, 1 piece with 10 meters

Order No.: 13H4184
EAN: 4260310260488
MPN:
1000-KB-20-S-10M
1000-KB-20-S-10M TTL Network Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale

Velcro tape , 1000-KB-20-S-10M, TTL Network

The TTL Network hook-and-loop tape is ideal for neatly bundling and securing cables, as wel as for versatile fastening in structured cabling and everyday applications. Thanks to the practical hook-and-loop design, the tape can be quickly applied, easily removed at any time, and its color variations a low for clear identification of cabling structures. It is reusable and can be permanently fixed if required.

Technical specifications
Filter Property Value
Product type velcro tape
Version self adhesive
Length 10 m
Width 20 mm
Colour black
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 10 meters
Customs tariff number 58061000
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes