1000-KB-20-GN-10M | TTL Network
Velcro tape, (L x W) 10 m x 20 mm, green, 1000-KB-20-GN-10M, 1 piece with 10 meters
Order No.: 13H4181
EAN: 4262565910927
MPN:
1000-KB-20-GN-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro tape , 1000-KB-20-GN-10M, TTL Network
The TTL Network hook-and-loop tape is ideal for neatly bundling and securing cables, as wel as for versatile fastening in structured cabling and everyday applications. Thanks to the practical hook-and-loop design, the tape can be quickly applied, easily removed at any time, and its color variations a low for clear identification of cabling structures. It is reusable and can be permanently fixed if required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | self adhesive | |
| Length | 10 m | |
| Width | 20 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 10 meters |
| Customs tariff number | 58061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |