MDP-MME-5,0M | TTL Network
Connection cable, 32.4Gbps 8K60Hz, 5 m, black, Mini-DisplayPort plug, straight to Mini-DisplayPort plug, straight, MDP-MME-5,0M
Order No.: 13M5350
EAN: 4262565910163
MPN:
MDP-MME-5,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0293 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
10 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale
MiniDisplayPort 1.4 cable, MDP-MME-5,0M, TTL Network
The Mini DisplayPort 1.4 cable is designed for high-resolution video transmission in professional IT and AV environments. It supports modern display standards for compact devices such as MacBooks, other laptops and small displays, and ensures stable signal transmission even at high data rates. Gold-plated connectors and a pure copper inner conductor ensure a secure connection and optimum signal quality.
Features
- Support for high-resolution display applications up to 8K @ 60 Hz
- Stable transmission at high bandwidths
- Ideally suited for compact devices and laptops
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 32.4Gbps 8K60Hz | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | Mini-DisplayPort plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Cable type | DisplayPort 1.4 | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |