MDP-MME-0,5M | TTL Network

Connection cable, 32.4Gbps 8K60Hz, 0.5 m, black, Mini-DisplayPort plug, straight to Mini-DisplayPort plug, straight, MDP-MME-0,5M

Order No.: 13M5346
EAN: 4262565910125
MPN:
MDP-MME-0,5M
MDP-MME-0,5M TTL Network Assembled Audio Cables, Display cables Image 1
MDP-MME-0,5M TTL Network Assembled Audio Cables, Display cables Image 2
MDP-MME-0,5M TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6521 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

MiniDisplayPort 1.4 cable, MDP-MME-0,5M, TTL Network

The Mini DisplayPort 1.4 cable is designed for high-resolution video transmission in professional IT and AV environments. It supports modern display standards for compact devices such as MacBooks, other laptops and small displays, and ensures stable signal transmission even at high data rates. Gold-plated connectors and a pure copper inner conductor ensure a secure connection and optimum signal quality.

Features

  • Support for high-resolution display applications up to 8K @ 60 Hz
  • Stable transmission at high bandwidths
  • Ideally suited for compact devices and laptops
Technical specifications
Filter Property Value
Product type connection cable
Version 32.4Gbps 8K60Hz
Connection (1) Mini-DisplayPort plug, straight
Connection (2) Mini-DisplayPort plug, straight
Cable length 0.5 m
Colour black
Cable type DisplayPort 1.4
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes