MDP-DP-MME-1,0M | TTL Network

Adapter cable, 1 m, black, Mini-DisplayPort plug, straight to DisplayPort plug, straight, MDP-DP-MME-1,0M

Order No.: 13M5342
EAN: 4262565910088
MPN:
MDP-DP-MME-1,0M
MDP-DP-MME-1,0M TTL Network Assembled Audio Cables, Display cables Image 1
MDP-DP-MME-1,0M TTL Network Assembled Audio Cables, Display cables Image 2
MDP-DP-MME-1,0M TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 2 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable DisplayPort, MDP-DP-MME-1,0M, TTL Network

The DisplayPort to Mini DisplayPort adapter cable enables flexible connection of modern graphics outputs to existing multi-display infrastructures. It supports high-resolution video signals up to 8K @ 60 Hz and is suitable for professional workstation and presentation environments. Gold-plated connectors and a pure copper inner conductor ensure a secure connection and optimum signal quality.

Features

  • Flexible connection of different display interfaces
  • Support for high-resolution video signals up to 8K @ 60 Hz
  • Compact design for professional use
Technical specifications
Filter Property Value
Product type adapter cable
Connection (1) Mini-DisplayPort plug, straight
Connection (2) DisplayPort plug, straight
Cable length 1 m
Colour black
Cable type DisplayPort 1.4
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes