MDP-DP-MME-0,5M | TTL Network
Adapter cable, 0.5 m, black, Mini-DisplayPort plug, straight to DisplayPort plug, straight, MDP-DP-MME-0,5M
Order No.: 13M5341
EAN: 4262565910071
MPN:
MDP-DP-MME-0,5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9139 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable DisplayPort, MDP-DP-MME-0,5M, TTL Network
The DisplayPort to Mini DisplayPort adapter cable enables flexible connection of modern graphics outputs to existing multi-display infrastructures. It supports high-resolution video signals up to 8K @ 60 Hz and is suitable for professional workstation and presentation environments. Gold-plated connectors and a pure copper inner conductor ensure a secure connection and optimum signal quality.
Features
- Flexible connection of different display interfaces
- Support for high-resolution video signals up to 8K @ 60 Hz
- Compact design for professional use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | DisplayPort plug, straight | |
| Cable length | 0.5 m | |
| Colour | black | |
| Cable type | DisplayPort 1.4 | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |