HDMI-UHS-AOC-20,0M | TTL Network

Hybrid cable, 48Gbps 8K60Hz Slim, 20 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-UHS-AOC-20,0M

Order No.: 82F227
EAN: 4262565910293
MPN:
HDMI-UHS-AOC-20,0M
HDMI-UHS-AOC-20,0M TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-UHS-AOC-20,0M TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-UHS-AOC-20,0M TTL Network Assembled Audio Cables, Display cables Image 3
HDMI-UHS-AOC-20,0M TTL Network Assembled Audio Cables, Display cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.6329 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
54.63 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6329 €
10 pcs.
50.8606 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid cable, HDMI-UHS-AOC-20,0M, TTL Network

The slim HDMI 2.1 AOC hybrid cable combines fibre optic and copper conductors for particularly long transmission distances. It enables stable signal transmission up to 8K @ 60 Hz over lengths of up to 30 m and is ideal for professional AV setups. The slim, compact design facilitates installation in confined spaces and presentation environments, making it perfectly suited for conference rooms or digital signage installations.

Features

  • Long transmission distances thanks to hybrid AOC technology
  • Stable transmission up to 8K @ 60 Hz even over long distances
  • Ideally suited for AV installations or advertising displays
Technical specifications
Filter Property Value
Product type hybrid cable
Version 48Gbps 8K60Hz Slim
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 20 m
Colour black
Cable type HDMI 2.1
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back