HDMI-UHS-AOC-15,0M | TTL Network
Hybrid cable, 48Gbps 8K60Hz Slim, 15 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-UHS-AOC-15,0M
Order No.: 82F226
EAN: 4262565910286
MPN:
HDMI-UHS-AOC-15,0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0522 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
48.05 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0522 €
10 pcs.
44.7440 €
*incl. VAT plus shipping costs
Subject to prior sale
Hybrid cable, HDMI-UHS-AOC-15,0M, TTL Network
The slim HDMI 2.1 AOC hybrid cable combines fibre optic and copper conductors for particularly long transmission distances. It enables stable signal transmission up to 8K @ 60 Hz over lengths of up to 30 m and is ideal for professional AV setups. The slim, compact design facilitates installation in confined spaces and presentation environments, making it perfectly suited for conference rooms or digital signage installations.
Features
- Long transmission distances thanks to hybrid AOC technology
- Stable transmission up to 8K @ 60 Hz even over long distances
- Ideally suited for AV installations or advertising displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hybrid cable | |
| Version | 48Gbps 8K60Hz Slim | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 15 m | |
| Colour | black | |
| Cable type | HDMI 2.1 | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |