HDMI-AAOC-B-50,0M-2 | TTL Network
Hybrid cable, up to 48 Gbps, 50 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-AAOC-B-50,0M-2
NCNR (non cancelable / non returnable)
HDMI 2.0 cable, HDMI-AAOC-B-50,0M-2, TTL Network
The steel-armored HDMI 2.1 AOC hybrid cable with IP protective sleeves on both sides is designed for extremely demanding AV installations requiring protection against compression loads and harsh environmental conditions. The hybrid structure of fiber optics and copper enables stable transmission up to 8K @ 60 Hz over distances of up to 100 m. The steel-armored construction with Kevlar braiding, TPU jacket and IP protection offers high resistance against mechanical and environmental influences as well as compression loads of up to 200 kg.
Features
- Range up to 100 m thanks to AOC hybrid technology
- Steel-armored construction with IP protection
- Supports HDMI 2.1 with up to 8K @ 60 Hz
| Filter | Property | Value |
|---|---|---|
| Product type | hybrid cable | |
| Version | up to 48 Gbps | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 50 m | |
| Colour | black | |
| Cable type | HDMI 2.1 Ultra HD (8K) | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |