HDMI-AAOC-B-30,0M-2 | TTL Network

Hybrid cable, up to 48 Gbps, 30 m, black, HDMI plug type A, straight to HDMI plug type A, straight, HDMI-AAOC-B-30,0M-2

Order No.: 82F1204
EAN: 4260424514477
MPN:
HDMI-AAOC-B-30,0M-2
HDMI-AAOC-B-30,0M-2 TTL Network Assembled Audio Cables, Display cables Image 1
HDMI-AAOC-B-30,0M-2 TTL Network Assembled Audio Cables, Display cables Image 2
HDMI-AAOC-B-30,0M-2 TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.4337 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
195.43 € *
Price list
Quantity
Price per unit*
1 pcs.
195.4337 €
5 pcs.
179.7971 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI 2.0 cable, HDMI-AAOC-B-30,0M-2, TTL Network

The steel-armored HDMI 2.1 AOC hybrid cable with IP protective sleeves on both sides is designed for extremely demanding AV installations requiring protection against compression loads and harsh environmental conditions. The hybrid structure of fiber optics and copper enables stable transmission up to 8K @ 60 Hz over distances of up to 100 m. The steel-armored construction with Kevlar braiding, TPU jacket and IP protection offers high resistance against mechanical and environmental influences as well as compression loads of up to 200 kg.

Features

  • Range up to 100 m thanks to AOC hybrid technology
  • Steel-armored construction with IP protection
  • Supports HDMI 2.1 with up to 8K @ 60 Hz
Technical specifications
Filter Property Value
Product type hybrid cable
Version up to 48 Gbps
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 30 m
Colour black
Cable type HDMI 2.1 Ultra HD (8K)
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes