DP-MME-3,0M | TTL Network

Connection cable, 3 m, black, DisplayPort 2.1 plug, straight to DisplayPort 2.1 plug, straight, DP-MME-3,0M

Order No.: 13M5337
EAN: 4262565910033
MPN:
DP-MME-3,0M
DP-MME-3,0M TTL Network Assembled Audio Cables, Display cables Image 1
DP-MME-3,0M TTL Network Assembled Audio Cables, Display cables Image 2
DP-MME-3,0M TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7667 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.3268 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable DisplayPort, DP-MME-3,0M, TTL Network

The DisplayPort to Mini DisplayPort adapter cable enables flexible connection of modern graphics outputs to existing multi-display infrastructures. It supports high-resolution video signals up to 8K @ 60 Hz and is suitable for professional workstation and presentation environments. Gold-plated connectors and a pure copper inner conductor ensure a secure connection and optimum signal quality.

Features

  • Flexible connection of different display interfaces
  • Support for high-resolution video signals up to 8K @ 60 Hz
  • Compact design for professional use
Technical specifications
Filter Property Value
Version connection cable
Connection (1) DisplayPort 2.1 plug, straight
Connection (2) DisplayPort 2.1 plug, straight
Cable length 3 m
Colour black
Cable type DisplayPort 2.1 (UHBR20)
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes