DP-MME-0,5M | TTL Network
Connection cable, 0.5 m, black, DisplayPort 2.1 plug, straight to DisplayPort 2.1 plug, straight, DP-MME-0,5M
Order No.: 13M5334
EAN: 4262565910002
MPN:
DP-MME-0,5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort 2.1 cable, DP-MME-0,5M, TTL Network
The DisplayPort 2.1 cable is designed for extremely high resolutions of up to 16K @ 60 Hz and UHBR20 data rates. It supports state-of-the-art display technologies and is suitable for professional graphics, CAD, and visualization applications, as well as gaming. Its high-quality construction ensures stable signal transmission even under very demanding conditions. The pure copper conductor and gold-plated connectors ensure optimal signal quality at up to 80 Gbps bandwidth.
Features
- Supports extremely high resolutions and frame rates (up to 16K @ 60 Hz / 8K @ 120 Hz / 4K @ 240 Hz)
- Suitable for professional graphics and visualization environments
- Stable signal quality at very high data rates (UHBR20)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 2.1 plug, straight | |
| Connection (2) | DisplayPort 2.1 plug, straight | |
| Cable length | 0.5 m | |
| Colour | black | |
| Cable type | DisplayPort 2.1 (UHBR20) | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |