DP-MME-2,0M | TTL Network

Connection cable, 2 m, black, DisplayPort 2.1 plug, straight to DisplayPort 2.1 plug, straight, DP-MME-2,0M

Order No.: 13M5336
EAN: 4262565910026
MPN:
DP-MME-2,0M
DP-MME-2,0M TTL Network Assembled Audio Cables, Display cables Image 1
DP-MME-2,0M TTL Network Assembled Audio Cables, Display cables Image 2
DP-MME-2,0M TTL Network Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
13.6969 € *
Available: 3 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.5783 €
*incl. VAT plus shipping costs
Subject to prior sale

DisplayPort 2.1 cable, DP-MME-2,0M, TTL Network

The DisplayPort 2.1 cable is designed for extremely high resolutions of up to 16K @ 60 Hz and UHBR20 data rates. It supports state-of-the-art display technologies and is suitable for professional graphics, CAD, and visualization applications, as well as gaming. Its high-quality construction ensures stable signal transmission even under very demanding conditions. The pure copper conductor and gold-plated connectors ensure optimal signal quality at up to 80 Gbps bandwidth.

Features

  • Supports extremely high resolutions and frame rates (up to 16K @ 60 Hz / 8K @ 120 Hz / 4K @ 240 Hz)
  • Suitable for professional graphics and visualization environments
  • Stable signal quality at very high data rates (UHBR20)
Technical specifications
Filter Property Value
Product type connection cable
Connection (1) DisplayPort 2.1 plug, straight
Connection (2) DisplayPort 2.1 plug, straight
Cable length 2 m
Colour black
Cable type DisplayPort 2.1 (UHBR20)
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes