DP-MME-1,0M | TTL Network
Connection cable, 1 m, black, DisplayPort 2.1 plug, straight to DisplayPort 2.1 plug, straight, DP-MME-1,0M
Order No.: 13M5335
EAN: 4262565910019
MPN:
DP-MME-1,0M
Unit Price (€ / pc.)
9.6628 € *
Available: 5 pcs.
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.8774 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable DisplayPort, DP-MME-1,0M, TTL Network
The DisplayPort to Mini DisplayPort adapter cable enables flexible connection of modern graphics outputs to existing multi-display infrastructures. It supports high-resolution video signals up to 8K @ 60 Hz and is suitable for professional workstation and presentation environments. Gold-plated connectors and a pure copper inner conductor ensure a secure connection and optimum signal quality.
Features
- Flexible connection of different display interfaces
- Support for high-resolution video signals up to 8K @ 60 Hz
- Compact design for professional use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | DisplayPort 2.1 plug, straight | |
| Connection (2) | DisplayPort 2.1 plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Cable type | DisplayPort 2.1 (UHBR20) | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |