TES 2N-2421 | TRACO POWER
DC converter, 18-36 VDC, 2 W, 2 outputs, ±5 VDC, 74 % efficiency, TES 2N-2421
NCNR (non cancelable / non returnable)
SMD DC converters, type Traco TES2N.
Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.
Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-2421, 18 - 36 VDC, 2 x OUT, ±5.0 VDC, ±200 mA, 77 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 200 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 74 % | |
| Design | SMD | |
| Isolation voltage | 1.5 kV | |
| Length | 24 mm | |
| Width | 13.7 mm | |
| Height | 9.3 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |