TES 2N-2413 | TRACO POWER
DC converter, 18-36 VDC, 2 W, 1 output, 15 VDC, 81 % efficiency, TES 2N-2413
NCNR (non cancelable / non returnable)
SMD DC converters, type Traco TES2N.
Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.
Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-2413, 18 - 36 VDC, 1 x OUT, 15 VDC, 135 mA, 81 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 135 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 81 % | |
| Design | SMD | |
| Isolation voltage | 1.5 kV | |
| Length | 24 mm | |
| Width | 13.7 mm | |
| Height | 9.3 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |