600 03 28 | Thora

Folding ferrite, cable Ø 13 mm, (L x W x H) 33 x 31.5 x 30 mm, 600 03 28

Order No.: 85D430
EAN: 4099889062878
MPN:
600 03 28
TF-135
Series: TF
600 03 28 Thora Ferrite cable cores Image 1
600 03 28 Thora Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 29 pcs.
Next delivery: 128 pcs. on 2026-11-13
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.8084 €
100 pcs.
2.4038 €
250 pcs.
2.1896 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Split ferrite cores for round cables, type Thora TF.

With snap-action lock for convenient installation and removal; Package: polyamide, UL 94 V-0, black. Dimensions C: type TF 65 = 20 mm, TF 100 = 23.5 mm, TF 135 = 30 mm.

Technical attributes (type, dimensions, impedance at 25 MHz/100 MHz, design): TF135, A 33.0, B 31.5, D 13 mm, 150/250 ohm, 1

Technical specifications
Filter Property Value
Cable diameter 13 mm
Length 33 mm
Width 31.5 mm
Height 30 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85049011
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes