600 03 24 | Thora

Folding ferrite, cable Ø 6.5 mm, (L x W x H) 33 x 20.5 x 20 mm, 600 03 24

Order No.: 85D410
EAN: 4099889062830
MPN:
600 03 24
TF-65
Series: TF
600 03 24 Thora Ferrite cable cores Image 1
600 03 24 Thora Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 269 pcs.
Next delivery: 34 pcs. on 2026-08-07
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.3324 €
100 pcs.
1.9992 €
250 pcs.
1.8207 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

Split ferrite cores for round cables, type Thora TF.

With snap-action lock for convenient installation and removal; Package: polyamide, UL 94 V-0, black. Dimensions C: type TF 65 = 20 mm, TF 100 = 23.5 mm, TF 135 = 30 mm.

Technical attributes (type, dimensions, impedance at 25 MHz/100 MHz, design): TF65, A 33.0, B 20.5, D 6.5 mm, 180/275 ohm, 1

Technical specifications
Filter Property Value
Cable diameter 6.5 mm
Length 33 mm
Width 20.5 mm
Height 20 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85049011
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes