600 03 27 | Thora
Folding ferrite, cable Ø 10 mm, (L x W x H) 33 x 25.5 x 23.5 mm, 600 03 27
Unit Price (€ / pc.)
2.9393 € *
Available: 1 pcs.
Next delivery: 96 pcs. on 2026-04-10
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.4514 €
100 pcs.
2.0944 €
250 pcs.
1.9159 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Split ferrite cores for round cables, type Thora TF.
With snap-action lock for convenient installation and removal; Package: polyamide, UL 94 V-0, black. Dimensions C: type TF 65 = 20 mm, TF 100 = 23.5 mm, TF 135 = 30 mm.
Technical attributes (type, dimensions, impedance at 25 MHz/100 MHz, design): TF100, A 33.0, B 25.5, D 10 mm, 130/240 ohm, 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 10 mm | |
| Length | 33 mm | |
| Width | 25.5 mm | |
| Height | 23.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |