TLC277CDR | Texas Instruments
Dual precision operational amplifier, SOIC-8, TLC277CDR
NCNR (non cancelable / non returnable)
Operational Amplifier, TLC277CDR, Texas Instruments
The TLC277CDR is a precision dual operational amplifier that combines low input offset voltage, low drift, high input impedance, low noise, and speeds approaching general-purpose BiFET devices. Its extremely high input impedance, low bias currents, and boosted slew rate make it a cost-effective solution for applications that previously required BiFET or NFET amplifiers. Excellent common-mode rejection and supply-voltage rejection further enhance performance, making the TLC277CDR suitable for new high-performance designs as well as for upgrading existing circuits.
Features
- Single-supply operation
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |