TLC277CD | Texas Instruments
Dual Precision Operational Amplifier, SOIC-8, TLC277CD
Order No.: 49S5266
EAN: 4099879094179
MPN:
TLC277CD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: On Request
LinCMOS precision dual operational amplifiers type Texas Instruments TLC.
Supply voltage: 3.0 to 16 V (0 to +70 °C), 4.0 to +16 V (-40 to +85 °C). Output current: ±30 mA.
Technical attributes (type, voltage (VIO), operating temperatures, package): TLC277CD, 500 µV, 0 to +70 °C, SOIC8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Version | Precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bar with 75 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |