TLC274CDR | Texas Instruments

Quad precision operational amplifier, SOIC-14, TLC274CDR

Order No.: 70S1738
MPN:
TLC274CDR
TLC274CDR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
120.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.2019 €

Operational Amplifier, TLC274CDR, Texas Instruments

The TLC274CDR is a precision quad operational amplifier that combines low input offset voltage, low drift, high input impedance, low noise, and speeds approaching general-purpose BiFET devices. Its extremely high input impedance, low bias currents, and boosted slew rates make it a cost-effective solution for applications that previously required BiFET or NFET amplifiers. This device is available in multiple offset-voltage grades, from the low-cost TLC274CDR with 10 mV typical offset to the high-precision TLC274CDR with 900 µV. Excellent common-mode rejection and supply-voltage rejection enhance performance, making the TLC274CDR suitable for both new high-performance designs and for upgrading existing circuits.

Features

  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
Technical specifications
Filter Property Value
Enclosure SOIC-14
Assembly SMD
Number of channels 4
Version precision operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes