TLC274ACN | Texas Instruments

Quad operational amplifier, PDIP-14, TLC274ACN

Order No.: 49S5253
MPN:
TLC274ACN
TLC274ACN Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
625 pcs.
1.8088 €

Precision Quad Operational Amplifier, TLC274ACN, Texas Instruments

The TLC274ACN quad operational amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speed approaching that of a general-purpose BiFET device. This device uses Texas Instruments silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes.

The extremely high input impedance, low bias current, and high slew rate make this cost-effective device ideal for applications which have previously been reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC274 (10 mV) to the high-precision TLC279 (900 μV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs.

Features

  • Single-Supply Operation
  • Output Voltage Range Includes Negative Rail
  • ESD-Protection Circuitry
  • Designed-In Latch-Up Immunity
Technical specifications
Filter Property Value
Enclosure PDIP-14
Assembly THT
Number of channels 4
Version precision operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead