OPA548T | Texas Instruments
Operation amplifiers OPA548T, 8 V, +60 V, TO-220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0166 € *
Available in 5 Days: 195 pcs. - if ordered today
Operational amplifiers, type Texas Instruments/Burr-Brown OPA.
Operational amplifiers, type Texas Instruments OPA.
Technical attributes (type, version, supply voltage, package): OPA548T
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |