OPA348AIDCKR | Texas Instruments
Single operational amplifier, SC-70-5, OPA348AIDCKR
Order No.: 70S1568
MPN:
OPA348AIDCKR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6307 €
25 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational Amplifier, OPA348AIDCKR, Texas Instruments
The OPA348AIDCKR amplifier is a single-supply, low-power, CMOS operational amplifier. Featuring an extended bandwidth of 1 MHz, and a supply current of 45 µA, the OPA348AIDCKR is useful for low-power applications on single supplies of 2.1 V to 5.5 V. A low supply current of 45 µA and an input bias current of 0.5 pA make the OPA348 an optimal candidate for low-power applications such as smoke detectors and other high-impedance sensors.
Features
- Excellent Bandwidth-to-Power Consumption Trade-off
Applications
- Portable Equipment
- Battery-Powered Equipment
- Smoke Alarms
- CO Detectors
- Medical Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SC-70-5 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |