OPA548F/500 | Texas Instruments
Single rail-to-rail operational amplifier, TO-263, OPA548F/500
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA548F/500, Texas Instruments
The OPA548F/500 is a low-cost, high-voltage, high-current operational amplifier designed to drive a wide variety of loads. A laser-trimmed, monolithic integrated circuit provides excellent low-level signal accuracy and high output voltage and current. The OPA548F/500 operates from either single or dual supplies for design flexibility. In single-supply operation, the input common-mode range extends below ground. The OPA548F/500 is internally protected against overtemperature conditions and current overloads. It is designed to provide an accurate, user-selected current limit.
Unlike other designs that use a power resistor in series with the output current path, the OPA548F/500 senses the load indirectly. The current limit is adjustable from 0 A to 5 A with an external resistor and potentiometer, or controllable digitally with a voltage-out or current-out DAC. The Enable/Status (E/S) pin provides two functions. An input on the pin disables the output stage to effectively disconnect the load and reduces quiescent current to conserve power. The E/S pin output can be monitored to determine if the OPA548F/500 is in thermal shutdown.
Features
- Wide Output Voltage Swing
- Output disable control
- Thermal shutdown indicator
Applications
- Semiconductor manufacturing
- Semiconductor test
- Lab and field instrumentation
- LCD test
- Analog input module
- Ultrasound scanner
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-263 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | US |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |