OPA2350UA | Texas Instruments

Dual rail-to-rail operational amplifier, SOIC-8, OPA2350UA

Order No.: 70S1530
MPN:
OPA2350UA
OPA2350UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available in 5 Days: 3,795 pcs. - if ordered today
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6065 €
25 pcs.
1.4875 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA2350UA, Texas Instruments

The OPA2350UA rail-to-rail CMOS operational amplifier is optimized for low-voltage, single-supply operation. Rail-to-rail input and output, low noise (5 nV/√Hz), and high-speed operation (38 MHz, 22 V/µs) make the amplifier ideal for driving sampling Analog-to-Digital (A/D) converters. It is also suited for cell phone PA control loops and video processing (75-Ω drive capability), as well as audio and general-purpose applications. The OPA2350UA operates on a single supply as low as 2.5 V, with an input common-mode voltage range that extends 300 mV below ground and 300 mV above the positive supply. Output voltage swing is to within 10 mV of the supply rails, with a 10-kΩ load. The version features completely independent circuitry for lowest crosstalk and freedom from interaction.

Features

  • Rail-to-Rail Input
  • Rail-to-Rail Output

Applications

  • Cell Phone PA Control Loops
  • Driving A/D Converters
  • Video Processing
  • Data Acquisition
  • Process Controls
  • Audio Processing
  • Communications
  • Active Filters
  • Test Equipment
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85423390
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes