OPA2350EA/2K5 | Texas Instruments
Dual rail-to-rail operational amplifier, VSSOP-8, OPA2350EA/2K5
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA2350EA/2K5, Texas Instruments
The OPA2350EA/2K5 rail-to-rail CMOS operational amplifier is optimized for low-voltage, single-supply operation. Rail-to-rail input and output, low noise (5 nV/√Hz), and high-speed operation (38 MHz, 22 V/µs) make the amplifier ideal for driving sampling Analog-to-Digital (A/D) converters. It is also suited for cell phone PA control loops and video processing (75-Ω drive capability), as well as audio and general-purpose applications. The OPA2350EA/2K5 operates on a single supply as low as 2.5 V, with an input common-mode voltage range that extends 300 mV below ground and 300 mV above the positive supply. Output voltage swing is to within 10 mV of the supply rails, with a 10-kΩ load. The version features completely independent circuitry for lowest crosstalk and freedom from interaction.
Features
- Rail-to-Rail Input
- Rail-to-Rail Output
Applications
- Cell Phone PA Control Loops
- Driving A/D Converters
- Video Processing
- Data Acquisition
- Process Controls
- Audio Processing
- Communications
- Active Filters
- Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSSOP-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 2 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |