OPA2340UA | Texas Instruments

Dual rail-to-rail operational amplifier, SOIC-8, OPA2340UA

Order No.: 70S1522
MPN:
OPA2340UA
Series: OPA2340
OPA2340UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available in 5 Days: 6,805 pcs. - if ordered today
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3090 €
25 pcs.
1.1781 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA2340UA, Texas Instruments

The OPA2340UA rail-to-rail CMOS operational amplifier is optimized for low-voltage, single-supply operation. Rail-to-rail input and output and high-speed operation make it ideal for driving sampling analog-to-digital (A/D) converters. It is also well-suited for general-purpose and audio applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. The OPA2340UA operates on a single supply as low as 2.5 V with an input common-mode voltage range that extends 500 mV below ground and 500 mV above the positive supply. Output voltage swing is to within 1 mV of the supply rails with a 100-kΩ load. This device offers excellent dynamic response (BW = 5.5 MHz, SR = 6 V/µs), yet quiescent current is only 750 µA.

Features

  • Rail-to-Rail Input
  • Rail-to-Rail Output

Applications

  • Driving A/D Converters
  • Data Acquisition
  • Process Control
  • Audio Processing
  • Communications
  • Active Filters
  • Test Equipment
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85423390
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes