OPA2340EA/2K5 | Texas Instruments

Dual rail-to-rail operational amplifier, VSSOP-8, OPA2340EA/2K5

Order No.: 70S1520
MPN:
OPA2340EA/2K5
Series: OPA2340
OPA2340EA/2K5 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.4994 €

Operational Amplifier, OPA2340EA/2K5, Texas Instruments

The OPA2340EA/2K5 rail-to-rail CMOS operational amplifier is optimized for low-voltage, single-supply operation. Rail-to-rail input and output and high-speed operation make it ideal for driving sampling analog-to-digital (A/D) converters. It is also well-suited for general-purpose and audio applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. The OPA2340EA/2K5 operates on a single supply as low as 2.5 V with an input common-mode voltage range that extends 500 mV below ground and 500 mV above the positive supply. Output voltage swing is to within 1 mV of the supply rails with a 100-kΩ load. This device offers excellent dynamic response (BW = 5.5 MHz, SR = 6 V/µs), yet quiescent current is only 750 µA.

Features

  • Rail-to-Rail Input
  • Rail-to-Rail Output

Applications

  • Driving A/D Converters
  • Data Acquisition
  • Process Control
  • Audio Processing
  • Communications
  • Active Filters
  • Test Equipment
Technical specifications
Filter Property Value
Enclosure VSSOP-8
Assembly SMD
Number of channels 2
Version rail-to-rail operational amplifier
Logistics
Property Value
Country of origin TW
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes