OPA2340UA/2K5 | Texas Instruments

Dual rail-to-rail operational amplifier, SOIC-8, OPA2340UA/2K5

Order No.: 41S8348
EAN: 4099879093905
MPN:
OPA2340UA/2K5
Series: OPA2340
OPA2340UA/2K5 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.7854 €

Operational amplifier, OPA2340UA/2K5, TI

The OPA2340UA/2K5 is a rail-to-rail CMOS operational amplifier, it is optimized for low-voltage, single-supply operation. Rail-to-rail input/output and highspeed operation, it makes ideal for driving sampling analog-to-digital (A/D) converters.

Features

  • Rail-to-Rail Input
  • Rail-to-Rail Output
  • High slew rate
  • Low quiescent current

Applications

  • Driving A/D converters
  • Process control
  • Active filters
  • Test equipment
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 2
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes