INA128UA | Texas Instruments

Single instrument amplifier, SOIC-8, INA128UA

Order No.: 70S1110
MPN:
INA128UA
INA128UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available in 5 Days: 3,438 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.6660 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Instrumentation Amplifier, INA128UA, Texas Instruments

The INA128UA is a low-power, general-purpose instrumentation amplifier that offers excellent accuracy. The versatile three op amp design and small size make this amplifier an excellent choice for a wide range of application. Current feedback input circuitry provides wide bandwidth even at high gain (200kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. The INA128UA provides an industry-standard gain equation with a 50kΩ resistor.

Applications

  • Pressure transmitter
  • Temperature transmitter
  • Weigh scale
  • Electrocardiogram (ECG)
  • Analog input module
  • Data acquisition (DAQ)
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version instrument amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85423390
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes