INA128U | Texas Instruments
Single instrument amplifier, SOIC-8, INA128U
Order No.: 70S1108
MPN:
INA128U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9234 € *
Available in 5 Days: 753 pcs. - if ordered today
Instrumentation Amplifier, INA128U, Texas Instruments
The INA128U is a low-power, general-purpose instrumentation amplifier that offers excellent accuracy. The versatile three op amp design and small size make this amplifier an excellent choice for a wide range of application. Current feedback input circuitry provides wide bandwidth even at high gain (200kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. The INA128U provides an industry-standard gain equation with a 50kΩ resistor.
Applications
- Pressure transmitter
- Temperature transmitter
- Weigh scale
- Electrocardiogram (ECG)
- Analog input module
- Data acquisition (DAQ)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | instrument amplifier |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |