MSP430F2274TRHAT | Texas Instruments
MSP430 microcontroller, 16 bit, 16 MHz, VQFN-40, MSP430F2274TRHAT
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430F2274TRHAT, Texas Instruments
The MSP430F2274TRHAT is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F2274TRHAT is an ultra-low-power mixed-signal microcontroller with two built-in 16-bit timers, a universal serial communication interface, a 10-bit A/D converter with integrated reference and data transfer controller (DTC), two general-purpose operational amplifiers, and 32 I/O pins. A typical application includes a sensor system that captures an analog signal, converts it to a digital value, and then processes the data for display or transmission to a host system. A stand-alone radio-frequency (RF) sensor front end is another area of application.
Features
- Ultra-Low Power Consumption
- Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
- Basic Clock Module Configurations
- Brownout Detector
- Bootstrap Loader
- On Chip Emulation Module
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-40 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 32 | |
| Memory size | 32 KB | |
| Data RAM Size | 1 KB | |
| Protocol | I2C, SPI, UART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |