MSP430F2274IDAR | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, TSSOP-38, MSP430F2274IDAR

Order No.: 70S1424
MPN:
MSP430F2274IDAR
Series: MSP430
MSP430F2274IDAR Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
2.1301 €

Mixed-Signal Microcontroller, MSP430F2274IDAR, Texas Instruments

The MSP430F2274IDAR is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F2274IDAR is an ultra-low-power mixed-signal microcontroller with two built-in 16-bit timers, a universal serial communication interface, a 10-bit A/D converter with integrated reference and data transfer controller (DTC), two general-purpose operational amplifiers, and 32 I/O pins. A typical application includes a sensor system that captures an analog signal, converts it to a digital value, and then processes the data for display or transmission to a host system. A stand-alone radio-frequency (RF) sensor front end is another area of application.

Features

  • Ultra-Low Power Consumption
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • Basic Clock Module Configurations
  • Brownout Detector
  • Bootstrap Loader
  • On Chip Emulation Module
Technical specifications
Filter Property Value
Enclosure TSSOP-38
Assembly SMD
Version flash
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 32
Memory size 32 KB
Data RAM Size 1 KB
Protocol I2C, SPI, UART
Voltage 1.8-3.6 V
Number of pins 38
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes