XTR115U | Texas Instruments
Interface, 22 V, 85 °C, -40 °C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Available in 5 Days: 262 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.2479 €
25 pcs.
4.9028 €
100 pcs.
4.5458 €
250 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale
ICs, type Texas Instruments XTR.
Technical attributes (type, function, package): XTR115U
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 75 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |