XTR115U/2K5 | Texas Instruments

Current loop transmitter, 4-20 mA, SOIC-8, Texas Instruments XTR115U/2K5

Order No.: 70S1810
MPN:
XTR115U/2K5
Series: XTR115
XTR115U/2K5 Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8560 € *
Available in 5 Days: 2,251 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
25 pcs.
2.6775 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

Current-Loop Transmitter, XTR115U/2K5, Texas Instruments

The XTR115U/2K5 is a precision current-output converter designed to transmit analog 4 mA to 20 mA signals over an industry-standard current loop. The device provides accurate current scaling and output current limit functions. The on-chip 5 V voltage regulator can be used to power external circuitry. A precision on-chip VREF (2.5 V for the XTR115) can be used for offsetting or to excite transducers. A current return pin (IRET) senses any current used in external circuitry to provide accurate control of the output current.

Features

  • 5V regulator for external circuits

Applications

  • Field transmitter & sensor
  • Flow transmitter
  • Temperature transmitter
  • Voltage-to-current amplifier
  • Compatible with HART modem
Technical specifications
Filter Property Value
Product type current loop transmitter
Version 4-20 mA
Enclosure SOIC-8
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423390
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes