SN74HCT245PWR | Texas Instruments
Octal bus transceiver, with tri-state outputs, TSSOP-20, Texas Instruments SN74HCT245PWR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 300 pcs. - if ordered today
Bus transceiver, SN74HCT245PWR, Texas Instruments
The SN74HCT245PWR octal bus transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This transceiver allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.
Features
- Low input current of 1 µA maximum
- Inputs are TTL-voltage compatible
Applications
- Factory Automation and Control
- Grid Infrastructure
- Electronic Point of Sale
- Multi-Function Printers
- Motor Drives
- Storage
- Telecom Infrastructure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | eight-port bus transceiver | |
| Version | with tri-state outputs | |
| Enclosure | TSSOP-20 | |
| Assembly | SMD | |
| Number of channels | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |