SN74HCT245DWR | Texas Instruments

Octal bus transceiver, with tri-state outputs, SOIC-20, Texas Instruments SN74HCT245DWR

Order No.: 70S1688
MPN:
SN74HCT245DWR
Series: 74HCT
SN74HCT245DWR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
48.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4879 €

Bus transceiver, SN74HCT245DWR, Texas Instruments

The SN74HCT245DWR octal bus transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This transceiver allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

Features

  • Low input current of 1 µA maximum
  • Inputs are TTL-voltage compatible

Applications

  • Factory Automation and Control
  • Grid Infrastructure
  • Electronic Point of Sale
  • Multi-Function Printers
  • Motor Drives
  • Storage
  • Telecom Infrastructure
Technical specifications
Filter Property Value
Product type eight-port bus transceiver
Version with tri-state outputs
Enclosure SOIC-20
Assembly SMD
Number of channels 8
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes