SN74HCT138PWR | Texas Instruments

Decoder/demultiplexer, 3 on 8 line, TSSOP-16, Texas Instruments SN74HCT138PWR

Order No.: 70S1682
MPN:
SN74HCT138PWR
Series: 74HCT
SN74HCT138PWR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2687 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
26.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2687 €

Decoder/Demultiplexer, SN74HCT138PWR, Texas Instruments

This device is designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-speed memory systems, this decoder can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay time of the decoder and the enable time of the memory usually are less than the typical access time of the memory, making the effective system delay introduced by the decoder negligible.

Features

  • Low input current of 1µA max
  • Inputs are TTL-Voltage compatible
  • Designed specifically for high-speed memory decoders and data transmission systems
  • Incorporate three enable inputs to simplify cascading and/or data reception
Technical specifications
Filter Property Value
Product type decoder/demultiplexer
Version 3 on 8 line
Enclosure TSSOP-16
Assembly SMD
Number of channels 1
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Country of origin US
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes