SN74HCT138N | Texas Instruments
Decoder/demultiplexer, PDIP-16, Texas Instruments SN74HCT138N
NCNR (non cancelable / non returnable)
Decoder, SN74HCT138N, Texas Instruments
The SN74HCT138N device is designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In a high-performance memory system, this decoder can minimize the effects of system decoding. When used with a high-speed memory that utilizes a fast enable circuit, the delay time of the decoder and the enable time of the memory are typically less than the memory's access time. This means that the effective system delay introduced by the decoder is negligible.
Features
- Low input current of 1 μA max
- Designed specifically for high-speed memory decoders and data transmission systems
- Incorporate three enable inputs to simplify cascading and/or data reception
| Filter | Property | Value |
|---|---|---|
| Product type | decoder/demultiplexer | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Input voltage | 5.5 V | |
| Output current | 4 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |