SN74HCT138DR | Texas Instruments
Decoder/demultiplexer, 3 on 8 line, SOIC-16, Texas Instruments SN74HCT138DR
NCNR (non cancelable / non returnable)
Decoder/Demultiplexer, SN74HCT138DR, Texas Instruments
This device is designed for high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-speed memory systems, this decoder can minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay time of the decoder and the enable time of the memory usually are less than the typical access time of the memory, making the effective system delay introduced by the decoder negligible.
Features
- Low input current of 1µA max
- Inputs are TTL-Voltage compatible
- Designed specifically for high-speed memory decoders and data transmission systems
- Incorporate three enable inputs to simplify cascading and/or data reception
| Filter | Property | Value |
|---|---|---|
| Product type | decoder/demultiplexer | |
| Version | 3 on 8 line | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Country of origin | US |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |