SN74HCT138D | Texas Instruments

Decoder/demultiplexer, 3 on 8 line, SOIC-16, Texas Instruments SN74HCT138D

Order No.: 52S2078
MPN:
SN74HCT138D
Series: 74HCT
SN74HCT138D Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
61.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6188 €

8-Line Decoder/Demultiplexer, SN74HCT138D, Texas Instruments

The SN74HCT138D device is designed for high-performance memory-decoding or data-routing application requiring very short propagation delay time. In high-performance memory system, this decoder can minimize the effect of system decoding. When employed with high-speed memory utilizing a fast enable circuit, the delay time of this decoder and the enable time of the memory usually is less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible.

Features

  • Outputs can drive up to 10 LSTTL loads
  • Low input current of 1 µA max
  • Inputs are TTL-voltage compatible
  • Designed specifically for high-speed memory decoders and data transmission systems
  • Incorporate three enable inputs to simplify cascading and/or data reception
Technical specifications
Filter Property Value
Product type decoder/demultiplexer
Version 3 on 8 line
Enclosure SOIC-16
Assembly SMD
Output current 4 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes