TPS71733DCKT | Texas Instruments

Voltage regulators, 0.9-5 V, 150 mA, positive, SOT-SC70, TPS71733DCKT

Order No.: 70S1790
MPN:
TPS71733DCKT
TPS71733DCKT Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Available in 5 Days: 440 pcs. - if ordered today
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1781 €
50 pcs.
1.0948 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Low-Dropout Voltage Regulator, TPS71733DCKT, Texas Instruments

The TPS71733DCKT low-dropout (LDO), low-power linear regulator offers very high power-supply rejection (PSRR) while maintaining very low 45-µA ground current in an ultra-small, five-pin SOT package. The device uses an advanced BiCMOS process and a PMOS pass device to achieve fast start-up, very low noise, excellent transient response, and excellent PSRR performance. The device is stable with a 1-µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process, and temperature variations.

Features

  • Excellent Load and Line Transient Response

Applications

  • Camera Sensor Power
  • Mobile Phone Handsets
  • PDAs and Smartphones
  • Wireless LAN, Bluetooth
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-SC70
Version fixed
Number of Regulators 1
Input voltage AC 2.5-6.5 V
Output voltage DC 0.9-5 V
Output current 150 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin JP
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes