TPS71718DCKT | Texas Instruments
Voltage regulators, 0.9-5 V, 150 mA, positive, SOT-SC70, TPS71718DCKT
NCNR (non cancelable / non returnable)
Low-Dropout Voltage Regulator, TPS71718DCKT, Texas Instruments
The TPS71718DCKT low-dropout (LDO), low-power linear regulator offers very high power-supply rejection (PSRR) while maintaining very low 45-µA ground current in an ultra-small, five-pin SOT package. The device uses an advanced BiCMOS process and a PMOS pass device to achieve fast start-up, very low noise, excellent transient response, and excellent PSRR performance. The device is stable with a 1-µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process, and temperature variations.
Features
- Excellent Load and Line Transient Response
Applications
- Camera Sensor Power
- Mobile Phone Handsets
- PDAs and Smartphones
- Wireless LAN, Bluetooth
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-SC70 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.5-6.5 V | |
| Output voltage DC | 0.9-5 V | |
| Output current | 150 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | JP |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |