LM2937ET-2.5/NOPB | Texas Instruments
Voltage regulators, 5-15 V, 0.5 A, positive, TO-220, LM2937ET-2.5/NOPB
NCNR (non cancelable / non returnable)
Low Dropout Voltage Regulator, LM2937ET-2.5/NOPB, Texas Instruments
The LM2937ET-2.5/NOPB is a positive voltage regulator capable of supplying up to 500 mA of load current. The use of a PNP power transistor provides a low dropout voltage characteristic. With a load current of 500 mA, the minimum input-to-output voltage differential required for the output to remain in regulation is typically 0.5 V (1 V ensured maximum over the full operating temperature range). Special circuitry has been incorporated to minimize the quiescent current to typically only 10 mA with a full 500 mA load current when the input-to-output voltage differential is greater than 3 V. The LM2937ET-2.5/NOPB requires an output bypass capacitor for stability.
As with most low-dropout regulators, the ESR of this capacitor remains a critical design parameter; however, the LM2937ET-2.5/NOPB includes special compensation circuitry that relaxes ESR requirements. The device is stable for all ESR values below 3 Ω, allowing the use of low-ESR chip capacitors. Ideally suited for automotive applications, the LM2937ET-2.5/NOPB protects itself and any load circuitry from reverse battery connections, two-battery jumps, and up to 60 V/−50 V load dump transients. Standard regulator features such as short-circuit and thermal shutdown protection are also built in.
Features
- Output Trimmed for 5% Tolerance Under all Operating Conditions
- Wide Output Capacitor ESR Range, up to 3 Ω
- Internal Short Circuit and Thermal Overload Protection
- Reverse Battery Protection
- Mirror Image Insertion Protection
Applications
- Automotive
- Industrial Control
- Point-of-Load regulation
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 6-26 V | |
| Output voltage DC | 5-15 V | |
| Output current | 0.5 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |