LM1085IT-5.0/NOPB | Texas Instruments
Voltage regulators, 1.25-27.5 V, 3 A, positive, TO-220, LM1085IT-5.0/NOPB
Order No.: 70S1144
MPN:
LM1085IT-5.0/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 1 Week
Low Dropout Positive Regulator, LM1085IT-5.0/NOPB, Texas Instruments
The LM1085IT-5.0/NOPB is a regulator with a maximum dropout of 1.5 V at 3 A of load current. It has the same pinout as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the LM1085IT-5.0/NOPB. Fixed output voltage versions integrate the adjust resistors. The LM1085IT-5.0/NOPB circuit includes a zener trimmed bandgap reference, current limiting and thermal shutdown.
Features
- Current Limiting and Thermal Protection
Applications
- High Efficiency Linear Regulators
- Battery Charger
- Post Regulation for Switching Supplies
- Constant Current Regulator
- Microprocessor Supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.6-29 V | |
| Output voltage DC | 1.25-27.5 V | |
| Output current | 3 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |