ADS7825U | Texas Instruments
SAR-ADC, 4 channels, SOIC-28, ADS7825U
NCNR (non cancelable / non returnable)
CMOS A/D Converter, ADS7825U, Texas Instruments
The ADS7825U can acquire and convert 16 bit to within ±2.0 LSB in 25µs max while consuming only 50mW max. A laser-trimmed scaling resistor provides the standard industrial ±10V input range and channel-to-channel matching of ±0.1%. The ADS7825U is a low-power 16-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference, and a parallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequentially digitize the four channel.
Features
- Single +5v supply operation
- Parallel and serial data output
- Continuous conversion mode
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-28 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Input voltage | 10 V | |
| Version | SAR-ADC | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423290 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |