ADS7822UB | Texas Instruments
SAR-ADC, 1 channel, SOIC-8, ADS7822UB
NCNR (non cancelable / non returnable)
Analog-to-digital Converter, ADS7822UB, Texas Instruments
The ADS7822UB is a 12-bit sampling analog-to-digital (A/D) converter with ensured specification over a 2.7V to 5.25V supply range. It requires very little power even when operating at the full 200kHz rate. At a lower conversion rate, the high speed of the device enables it to spend most of its time in the power-down mode the power dissipation is less than 60µW at 7.5kHz. The ADS7822UB also features operation from 2.0V to 5V, a synchronous serial interface, and a pseudo-differential input. The reference voltage can be set to any level within the range of 50mV to VCC. Ultra low power and small size make the ADS7822UB ideal for a battery-operated system. It is also a perfect fit for a remote data-acquisition module, a simultaneous multichannel system, and isolated data acquisition.
Features
- Pseudo-differential input
- Serial Interface
Applications
- Battery-Operated Systems
- Remote Data Acquisition
- Isolated Data Acquisition
- Simultaneous Sampling, Multichannel Systems
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 5.25 V | |
| Version | SAR-ADC | |
| Number of pins | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423290 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |